RS PRO Hexagon Nut Driver Set, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm Tip, 125 mm Blade, 225 mm, 235 mm Overall

Технически документи
Спецификации
Brand
RS ProTip Type
Hexagon
Non Sparking
No
Tip Size
5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm
Blade Length
125 mm
Overall Length
225 mm, 235 mm
VDE/1000V Approved
No
Blade Material
Chrome Vanadium Molybdenum Steel
Handle Material
Bi-material
ESD Safe
No
Blade Finish
Matt Chrome
Height Safe
Yes
Страна на произход
Turkey
€ 47,00
€ 47,00 Всеки (ex VAT)
1
€ 47,00
€ 47,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTip Type
Hexagon
Non Sparking
No
Tip Size
5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm
Blade Length
125 mm
Overall Length
225 mm, 235 mm
VDE/1000V Approved
No
Blade Material
Chrome Vanadium Molybdenum Steel
Handle Material
Bi-material
ESD Safe
No
Blade Finish
Matt Chrome
Height Safe
Yes
Страна на произход
Turkey