Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hexagon Nut Driver, 7 mm Tip, 125 mm Blade, 236 mm Overall

Номер на артикул на RS: 499-2329Марка: RS PRO
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

RS Pro

Tip Type

Hexagon

Tip Size

7 mm

Blade Length

125 mm

Overall Length

236 mm

Blade Material

Steel

Handle Material

Plastic

Blade Finish

Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nut Driver

From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.

Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.

Features and Benefits

• Hardened steel construction
• Soft feel cushion grip double injection handles
• Hardened chrome-vanadium steel construction
• Metric size

Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;

• Electricians
• Maintenance engineers
• Construction workers

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
NUT SPINNER 7MM A/F
P.O.A.Всеки (ex VAT)
CK Hexagon Nut Driver, 7 mm Tip, 225 mm Blade
€ 13,77Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,69

€ 11,69 Всеки (ex VAT)

RS PRO Hexagon Nut Driver, 7 mm Tip, 125 mm Blade, 236 mm Overall

€ 11,69

€ 11,69 Всеки (ex VAT)

RS PRO Hexagon Nut Driver, 7 mm Tip, 125 mm Blade, 236 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
NUT SPINNER 7MM A/F
P.O.A.Всеки (ex VAT)
CK Hexagon Nut Driver, 7 mm Tip, 225 mm Blade
€ 13,77Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Tip Type

Hexagon

Tip Size

7 mm

Blade Length

125 mm

Overall Length

236 mm

Blade Material

Steel

Handle Material

Plastic

Blade Finish

Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nut Driver

From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.

Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.

Features and Benefits

• Hardened steel construction
• Soft feel cushion grip double injection handles
• Hardened chrome-vanadium steel construction
• Metric size

Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;

• Electricians
• Maintenance engineers
• Construction workers

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
NUT SPINNER 7MM A/F
P.O.A.Всеки (ex VAT)
CK Hexagon Nut Driver, 7 mm Tip, 225 mm Blade
€ 13,77Всеки (ex VAT)