Технически документи
Спецификации
Brand
RS ProTip Type
Hexagon
Tip Size
7 mm
Blade Length
125 mm
Overall Length
235 mm
VDE/1000V Approved
No
Blade Material
Chrome Vanadium Steel
Blade Finish
Matt Chrome
Страна на произход
Turkey
Детайли за продукта
RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle
Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.
Features and benefits
Chrome vanadium steel shaft with matt chrome finish offering excellent durability and corrosion resistance
Soft grip handle, enhancing comfort, grip and torque
25 mm deep socket ideal for use with long threaded bolts
Available in a range of sizes
Applications
A nut spinner, or nut driver, is an essential hand tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for:
Electricians
Maintenance engineers
Construction workers
Mechanics
FAQs
Is this nut driver screwdriver VDE approved?
No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The handles on the RS PRO nut driver screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
€ 10,06
€ 10,06 Всеки (ex VAT)
1
€ 10,06
€ 10,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTip Type
Hexagon
Tip Size
7 mm
Blade Length
125 mm
Overall Length
235 mm
VDE/1000V Approved
No
Blade Material
Chrome Vanadium Steel
Blade Finish
Matt Chrome
Страна на произход
Turkey
Детайли за продукта
RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle
Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.
Features and benefits
Chrome vanadium steel shaft with matt chrome finish offering excellent durability and corrosion resistance
Soft grip handle, enhancing comfort, grip and torque
25 mm deep socket ideal for use with long threaded bolts
Available in a range of sizes
Applications
A nut spinner, or nut driver, is an essential hand tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for:
Electricians
Maintenance engineers
Construction workers
Mechanics
FAQs
Is this nut driver screwdriver VDE approved?
No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The handles on the RS PRO nut driver screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.