Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hexagon Nut Driver, 11 mm Tip, 125 mm Blade, 245 mm Overall

Номер на артикул на RS: 182-9738Марка: RS PROIMPA: 612394
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

RS Pro

Tip Type

Hexagon

Tip Size

11 mm

Blade Length

125 mm

Overall Length

245 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Blade Finish

Matt Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle

Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.

Features and benefits

• Chrome vanadium steel shaft with matt chrome finish offering excellent durability and corrosion resistance
• Soft grip handle, enhancing comfort, grip and torque
• 25 mm deep socket ideal for use with long threaded bolts
• Available in a range of sizes

Applications

A nut spinner, or nut driver, is an essential hand tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for:

• Electricians
• Maintenance engineers
• Construction workers
• Mechanics

FAQs

Is this nut driver screwdriver VDE approved?

No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The handles on the RS PRO nut driver screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Информацията за складовите наличности временно не е налична.

€ 12,94

€ 12,94 Всеки (ex VAT)

RS PRO Hexagon Nut Driver, 11 mm Tip, 125 mm Blade, 245 mm Overall

€ 12,94

€ 12,94 Всеки (ex VAT)

RS PRO Hexagon Nut Driver, 11 mm Tip, 125 mm Blade, 245 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Tip Type

Hexagon

Tip Size

11 mm

Blade Length

125 mm

Overall Length

245 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Blade Finish

Matt Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle

Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.

Features and benefits

• Chrome vanadium steel shaft with matt chrome finish offering excellent durability and corrosion resistance
• Soft grip handle, enhancing comfort, grip and torque
• 25 mm deep socket ideal for use with long threaded bolts
• Available in a range of sizes

Applications

A nut spinner, or nut driver, is an essential hand tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for:

• Electricians
• Maintenance engineers
• Construction workers
• Mechanics

FAQs

Is this nut driver screwdriver VDE approved?

No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The handles on the RS PRO nut driver screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.