RS PRO Hex Tubular Box Spanner Set, 6 Pieces, 8 → 19 mm Tip

Технически документи
Спецификации
Brand
RS ProTip Type
Hex
Tip Size
6 Pieces, 8 → 19 mm
Material
Chrome Vanadium Steel
Blade Material
Chrome Vanadium
Finish
Chrome Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO 6 Piece Tubular Socket Wrench Set
From RS PRO, this high-quality tubular box wrench set has compact and robust tools ideal for use in restricted spaces. Manufactured from chrome vanadium steel, the tools are corrosion resistant and suitable for use in harsh environments over a long service life.
Supplied in a handy PVC wallet, the six-piece toolset has solutions for a variety of hex bolt and square nut and bolt applications. The box head spanners are double-sided foR added functionality. On one end, a right angle with a 12 point hexagonal socket profile and an opening to allow long bolts or studding to pass through. The longer end has a six-point socket profile of the same metric size.
Kit Contains
6 double-ended tubular box spanners;
• 8mm: overall length-125mm, depth of go through end 15mm
• 10mm: overall length-140mm, depth of go through end 22mm
• 11mm: overall length-143mm, depth of go through end 23mm
• 13mm: overall length-150mm, depth of go through end 27mm
• 17mm: overall length-195mm, depth of go through end 35mm
• 19mm: overall length-215mm, depth of go through end 40mm
Features and Benefits
• High-quality 6-piece set, supplied complete in a PVC wallet
• Chrome plated with mirror finish
• Heat treated to HRC 42 to 48 Degrees
Applications
The box wrench spanner can be used whether appropriate hexagonal and square fasteners need to be hand tightened or loosened. From changing car tires to repairing heavy machinery, this box spanner set is compact and versatile. It might be used by;
• Auto mechanics
• Maintenance engineer
• Industrial engineer
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
€ 112,61
€ 112,61 1 Set (ex VAT)
1
€ 112,61
€ 112,61 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTip Type
Hex
Tip Size
6 Pieces, 8 → 19 mm
Material
Chrome Vanadium Steel
Blade Material
Chrome Vanadium
Finish
Chrome Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO 6 Piece Tubular Socket Wrench Set
From RS PRO, this high-quality tubular box wrench set has compact and robust tools ideal for use in restricted spaces. Manufactured from chrome vanadium steel, the tools are corrosion resistant and suitable for use in harsh environments over a long service life.
Supplied in a handy PVC wallet, the six-piece toolset has solutions for a variety of hex bolt and square nut and bolt applications. The box head spanners are double-sided foR added functionality. On one end, a right angle with a 12 point hexagonal socket profile and an opening to allow long bolts or studding to pass through. The longer end has a six-point socket profile of the same metric size.
Kit Contains
6 double-ended tubular box spanners;
• 8mm: overall length-125mm, depth of go through end 15mm
• 10mm: overall length-140mm, depth of go through end 22mm
• 11mm: overall length-143mm, depth of go through end 23mm
• 13mm: overall length-150mm, depth of go through end 27mm
• 17mm: overall length-195mm, depth of go through end 35mm
• 19mm: overall length-215mm, depth of go through end 40mm
Features and Benefits
• High-quality 6-piece set, supplied complete in a PVC wallet
• Chrome plated with mirror finish
• Heat treated to HRC 42 to 48 Degrees
Applications
The box wrench spanner can be used whether appropriate hexagonal and square fasteners need to be hand tightened or loosened. From changing car tires to repairing heavy machinery, this box spanner set is compact and versatile. It might be used by;
• Auto mechanics
• Maintenance engineer
• Industrial engineer
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.