RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 60mm
Номер на артикул на RS: 824-985Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLength
60mm
Thread Size
8mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
€ 10,09
€ 10,09 1 Bag of 25 (ex VAT)
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 60mm
1
€ 10,09
€ 10,09 1 Bag of 25 (ex VAT)
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 60mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
60mm
Thread Size
8mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated