RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 45mm
Номер на артикул на RS: 824-957Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLength
45mm
Thread Size
8mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated
€ 9,43
€ 9,43 1 Bag of 25 (ex VAT)
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 45mm
1
€ 9,43
€ 9,43 1 Bag of 25 (ex VAT)
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 45mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
45mm
Thread Size
8mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated