RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 30mm

Номер на артикул на RS: 824-856Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Length

30mm

Thread Size

6mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Детайли за продукта

BZP Steel, Hexagon Head

To DIN571
Bright zinc plated and clear passivated

€ 9,91

€ 9,91 1 Bag of 50 (ex VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 30mm

€ 9,91

€ 9,91 1 Bag of 50 (ex VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 30mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Length

30mm

Thread Size

6mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Детайли за продукта

BZP Steel, Hexagon Head

To DIN571
Bright zinc plated and clear passivated