RS PRO Heavy Duty Power Connector Insert, 16A, Male, 24 Contacts

Технически документи
Спецификации
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
24
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
24
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Страна на произход
China
€ 39,74
€ 39,74 Всеки (ex VAT)
1
€ 39,74
€ 39,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 39,74 |
10 - 49 | € 38,95 |
50 - 99 | € 37,37 |
100+ | € 34,98 |
Технически документи
Спецификации
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
24
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
24
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Страна на произход
China