Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts

Номер на артикул на RS: 171-5728Марка: RS PRODistrelec Article No.: 30405345
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS Pro E

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

6+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

6B

Number Of Contacts

6

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Страна на произход

China

Детайли за продукта

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,68

€ 13,68 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts

€ 13,68

€ 13,68 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 13,68
10 - 24€ 13,16
25 - 49€ 12,59
50+€ 12,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS Pro E

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

6+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

6B

Number Of Contacts

6

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Страна на произход

China

Детайли за продукта

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от