RS PRO Heavy Duty Power Connector Insert, 16A, Female, 20 Contacts

Технически документи
Спецификации
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
RS-HM
Type
Connector Insert
For Use With
RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing
Pole Format
20
Voltage Rating
500V
Range
RS-HM
Number Of Contacts
20
Contact Plating
Silver
Body Orientation
Straight
Contact Material
Copper Alloy
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
2.5mm²
Страна на произход
China
€ 13,64
€ 13,64 Всеки (ex VAT)
1
€ 13,64
€ 13,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,64 |
10 - 49 | € 13,39 |
50 - 99 | € 12,83 |
100+ | € 12,01 |
Технически документи
Спецификации
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
RS-HM
Type
Connector Insert
For Use With
RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing
Pole Format
20
Voltage Rating
500V
Range
RS-HM
Number Of Contacts
20
Contact Plating
Silver
Body Orientation
Straight
Contact Material
Copper Alloy
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
2.5mm²
Страна на произход
China