Технически документи
Спецификации
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS Pro A
Type
Connector Insert
Termination Method
Screw
Pole Format
4+PE
Number Of Rows
2
Voltage Rating
230 V, 400 V, 600 V
Range
3A
Number Of Contacts
5
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Distrelec Product Id
30404018
Страна на произход
China
€ 10,82
€ 10,82 Всеки (ex VAT)
1
€ 10,82
€ 10,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,82 |
10 - 24 | € 10,39 |
25 - 49 | € 9,95 |
50+ | € 9,54 |
Технически документи
Спецификации
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS Pro A
Type
Connector Insert
Termination Method
Screw
Pole Format
4+PE
Number Of Rows
2
Voltage Rating
230 V, 400 V, 600 V
Range
3A
Number Of Contacts
5
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Distrelec Product Id
30404018
Страна на произход
China