RS PRO Heavy Duty Power Connector Housing

Номер на артикул на RS: 208-4210Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Bulkhead Housing

Series

RS-H3A.P

Mounting Type

Bulkhead

IP Rating

IP65

Number of Levers

1

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,73

€ 12,73 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Housing

€ 12,73

€ 12,73 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Housing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,73
10 - 49€ 12,50
50 - 99€ 11,98
100+€ 11,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Bulkhead Housing

Series

RS-H3A.P

Mounting Type

Bulkhead

IP Rating

IP65

Number of Levers

1

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от