RS PRO Heavy Duty Power Connector Housing, PG16 Thread, Top Entry

Номер на артикул на RS: 208-4867Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

RS-H10B

Type

Connector Hood

Thread Size

PG16

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,88

€ 23,88 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Housing, PG16 Thread, Top Entry

€ 23,88

€ 23,88 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Housing, PG16 Thread, Top Entry
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 23,88
10 - 49€ 23,42
50 - 99€ 22,46
100+€ 21,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Series

RS-H10B

Type

Connector Hood

Thread Size

PG16

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от