RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry 24B Range

Номер на артикул на RS: 171-5718Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Connector Housing

Thread Size

M32

Mounting Type

Surface Mount

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

Range

24B

IP Rating

IP65

Детайли за продукта

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Може да се интересувате от

€ 52,70

€ 52,70 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry 24B Range

€ 52,70

€ 52,70 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry 24B Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 52,70
10 - 24€ 50,59
25 - 49€ 48,48
50+€ 46,38
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Connector Housing

Thread Size

M32

Mounting Type

Surface Mount

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

Range

24B

IP Rating

IP65

Детайли за продукта

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Може да се интересувате от