RS PRO Heavy Duty Power Connector Housing, M20 Thread

Технически документи
Спецификации
Brand
RS ProType
Connector Housing
Series
RS-H6B
Thread Size
M20
Mounting Type
Surface Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
Number of Levers
1
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Страна на произход
China
€ 8,55
€ 8,55 Всеки (ex VAT)
1
€ 8,55
€ 8,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Connector Housing
Series
RS-H6B
Thread Size
M20
Mounting Type
Surface Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
Number of Levers
1
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Страна на произход
China