RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry

Номер на артикул на RS: 208-4730Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

RS-H10A

Type

Connector Hood

Thread Size

M20

Mounting Type

Top Mount

Manufacturer Size Code

RS-H10A

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,09

€ 16,09 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry

€ 16,09

€ 16,09 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,09
10 - 49€ 15,78
50 - 99€ 15,14
100+€ 14,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Series

RS-H10A

Type

Connector Hood

Thread Size

M20

Mounting Type

Top Mount

Manufacturer Size Code

RS-H10A

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от