RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry

Технически документи
Спецификации
Brand
RS ProType
Connector Housing
Series
RS-H16A
Thread Size
M20
Mounting Type
Surface Mount
Manufacturer Size Code
RS-H16A
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Страна на произход
China
€ 40,12
€ 40,12 Всеки (ex VAT)
1
€ 40,12
€ 40,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Connector Housing
Series
RS-H16A
Thread Size
M20
Mounting Type
Surface Mount
Manufacturer Size Code
RS-H16A
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Страна на произход
China