RS PRO Heavy Duty Power Connector Hood, M25 Thread, Top Entry 16B Range

Номер на артикул на RS: 171-5706Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Connector Hood

Thread Size

M25

Mounting Type

Cable Mount

Manufacturer Size Code

16B

Body Orientation

Top Entry

Range

16B

IP Rating

IP65

Страна на произход

China

Детайли за продукта

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Може да се интересувате от

€ 22,64

€ 22,64 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Hood, M25 Thread, Top Entry 16B Range

€ 22,64

€ 22,64 Всеки (ex VAT)

RS PRO Heavy Duty Power Connector Hood, M25 Thread, Top Entry 16B Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 22,64
10 - 24€ 21,74
25 - 49€ 20,82
50+€ 19,92
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Connector Hood

Thread Size

M25

Mounting Type

Cable Mount

Manufacturer Size Code

16B

Body Orientation

Top Entry

Range

16B

IP Rating

IP65

Страна на произход

China

Детайли за продукта

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Може да се интересувате от