RS PRO Heavy Duty Power Connector Hood, M25 Thread, Side Entry 6B Range

Технически документи
Спецификации
Brand
RS ProType
Connector Hood
Series
RS Pro B
Thread Size
M25
Mounting Type
Cable Mount
Manufacturer Size Code
6B
Body Orientation
Side Entry
Range
6B
IP Rating
IP65
Страна на произход
China
Детайли за продукта
RS PRO Heavy Duty Power Connectors – Hoods and Housings
Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.
RS Pro Heavy Duty Power Connectors
€ 15,19
€ 15,19 Всеки (ex VAT)
1
€ 15,19
€ 15,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 15,19 |
10 - 24 | € 14,56 |
25 - 49 | € 13,94 |
50+ | € 13,37 |
Технически документи
Спецификации
Brand
RS ProType
Connector Hood
Series
RS Pro B
Thread Size
M25
Mounting Type
Cable Mount
Manufacturer Size Code
6B
Body Orientation
Side Entry
Range
6B
IP Rating
IP65
Страна на произход
China
Детайли за продукта
RS PRO Heavy Duty Power Connectors – Hoods and Housings
Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.