RS PRO Heavy Duty No Steel Sack Truck, 300kg Load, 350 x 250mm Load Plate
Номер на артикул на RS: 291-891Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLoad Capacity
300kg
Load Plate Dimensions
350 x 250mm
Wheel Type
Polyurethane Foam
Wheel Diameter
260mm
Foldable
No
Frame Material
Steel
Weight Class
Heavy Duty
Overall Height
1300mm
Load Plate Width
350mm
Overall Width
550mm
Страна на произход
United Kingdom
€ 366,17
€ 366,17 Всеки (ex VAT)
RS PRO Heavy Duty No Steel Sack Truck, 300kg Load, 350 x 250mm Load Plate
1
€ 366,17
€ 366,17 Всеки (ex VAT)
RS PRO Heavy Duty No Steel Sack Truck, 300kg Load, 350 x 250mm Load Plate
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLoad Capacity
300kg
Load Plate Dimensions
350 x 250mm
Wheel Type
Polyurethane Foam
Wheel Diameter
260mm
Foldable
No
Frame Material
Steel
Weight Class
Heavy Duty
Overall Height
1300mm
Load Plate Width
350mm
Overall Width
550mm
Страна на произход
United Kingdom