RS PRO Heavy Duty Folding Steel Sack Truck, 300kg Load, 470 x 190mm Load Plate
Номер на артикул на RS: 669-3692Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLoad Capacity
300kg
Load Plate Dimensions
470 x 190mm
Wheel Type
Solid
Wheel Diameter
100mm
Foldable
Yes
Frame Material
Steel
Weight Class
Heavy Duty
Overall Height
1290mm
Load Plate Depth
190mm
Load Plate Width
470mm
Overall Width
470mm
€ 194,32
€ 194,32 Всеки (ex VAT)
RS PRO Heavy Duty Folding Steel Sack Truck, 300kg Load, 470 x 190mm Load Plate
1
€ 194,32
€ 194,32 Всеки (ex VAT)
RS PRO Heavy Duty Folding Steel Sack Truck, 300kg Load, 470 x 190mm Load Plate
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLoad Capacity
300kg
Load Plate Dimensions
470 x 190mm
Wheel Type
Solid
Wheel Diameter
100mm
Foldable
Yes
Frame Material
Steel
Weight Class
Heavy Duty
Overall Height
1290mm
Load Plate Depth
190mm
Load Plate Width
470mm
Overall Width
470mm