Технически документи
Спецификации
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
20mm
Width
20mm
Height
19.1mm
Dimensions
20 x 20 x 19.1mm
Thermal Resistance
14K/W
Mounting
Adhesive Foil
Colour
Black
Package Type
BGA
Material
Aluminium
Application
Semiconductor Devices
Finish
Anodized
Distrelec Product Id
30419677
Страна на произход
United Kingdom
Детайли за продукта
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.
BGA Heatsinks
€ 10,98
€ 10,98 1 Bag of 5 (ex VAT)
1
€ 10,98
€ 10,98 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,98 |
10 - 24 | € 10,11 |
25 - 49 | € 9,66 |
50 - 99 | € 9,35 |
100+ | € 8,55 |
Технически документи
Спецификации
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
20mm
Width
20mm
Height
19.1mm
Dimensions
20 x 20 x 19.1mm
Thermal Resistance
14K/W
Mounting
Adhesive Foil
Colour
Black
Package Type
BGA
Material
Aluminium
Application
Semiconductor Devices
Finish
Anodized
Distrelec Product Id
30419677
Страна на произход
United Kingdom
Детайли за продукта
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.