RS PRO Heatsink, Universal Rectangular Alu, 0.09°C/W, 150 x 300 x 83mm, PCB Mount

Технически документи
Спецификации
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
150mm
Width
300mm
Height
83mm
Dimensions
150 x 300 x 83mm
Thermal Resistance
0.09°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Aluminium Heatsinks – Rectangular, 300 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
The high powered Heat sink range pressed fin technology to achieve fin ratios and performance way beyond what is achievable from a single piece extrusion.
€ 110,19
€ 110,19 Всеки (ex VAT)
1
€ 110,19
€ 110,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 110,19 |
2 - 4 | € 106,87 |
5 - 9 | € 104,67 |
10+ | € 101,37 |
Технически документи
Спецификации
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
150mm
Width
300mm
Height
83mm
Dimensions
150 x 300 x 83mm
Thermal Resistance
0.09°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Aluminium Heatsinks – Rectangular, 300 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
The high powered Heat sink range pressed fin technology to achieve fin ratios and performance way beyond what is achievable from a single piece extrusion.