RS PRO Heating Element, 4in, 350 W, 220 V ac

Технически документи
Спецификации
Brand
RS ProElement Type
Cartridge Heater
Power Rating
350 W
Supply Voltage
220 V ac
Length
4in
Diameter
5/8 in
Lead Length
10in
Страна на произход
India
Детайли за продукта
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
€ 22,49
€ 22,49 Всеки (ex VAT)
1
€ 22,49
€ 22,49 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 22,49 |
5 - 9 | € 21,81 |
10+ | € 21,32 |
Технически документи
Спецификации
Brand
RS ProElement Type
Cartridge Heater
Power Rating
350 W
Supply Voltage
220 V ac
Length
4in
Diameter
5/8 in
Lead Length
10in
Страна на произход
India
Детайли за продукта
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.