RS PRO Heating Element, 3in, 250 W, 220 V ac

Номер на артикул на RS: 860-7084Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

250 W

Supply Voltage

220 V ac

Length

3in

Diameter

5/8 in

Lead Length

10in

Страна на произход

India

Детайли за продукта

Cartridge Heaters- Imperial Sizes

Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Може да се интересувате от
Cartridge Heater, 5/8 in x 3in, 250 W, 220 V ac
P.O.A.Всеки (ex VAT)

€ 23,80

€ 23,80 Всеки (ex VAT)

RS PRO Heating Element, 3in, 250 W, 220 V ac

€ 23,80

€ 23,80 Всеки (ex VAT)

RS PRO Heating Element, 3in, 250 W, 220 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 23,80
5 - 9€ 23,08
10+€ 22,53
Може да се интересувате от
Cartridge Heater, 5/8 in x 3in, 250 W, 220 V ac
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

250 W

Supply Voltage

220 V ac

Length

3in

Diameter

5/8 in

Lead Length

10in

Страна на произход

India

Детайли за продукта

Cartridge Heaters- Imperial Sizes

Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Може да се интересувате от
Cartridge Heater, 5/8 in x 3in, 250 W, 220 V ac
P.O.A.Всеки (ex VAT)