Технически документи
Спецификации
Brand
RS ProSleeve Diameter
18mm
Colour
Red
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
3m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
UL
Distrelec Product Id
30414519
Страна на произход
China
Детайли за продукта
RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio
From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
How to use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint
Features and Benefits of Flexible Polyolefin Heat Shrink Tubing
Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tube shrinks radially to a third its original diameter hence the ratio of 3:1 Flexible Polyolefin tubing has the following properties:
Very flexible
High 3:1 shrinkage ratio, shrinks to a third of its original diameter, ideal for larger, irregular shapes
Flame retardant (apart from transparent version)
Operating temperature range of -55 to +135°C
Low heat shrink temperature of 70°C (minimum)
Minimum full recovery temperature: 110°C
Excellent electrical insulation properties
Resistant to common fluids and solvents
Excellent abrasion resistance
What is Polyolefin Heat Shrink Tubing Used For?
This polyolefin heat shrinkable tubing is very versatile and is used in both commercial and industrial applications for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. The high 3:1 shrink ratio means this heat shrink tubing can cover larger, more irregular shapes, for instance, it can fit over a cable and the connector on the end to provide a fully sealed, protective covering to the joint. Applications include the following:
Electrical insulation
Environmental protection against moisture, dust, and chemicals.
Mechanical protection to wires and small parts from abrasion
Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
Bundling and organizing harness wires, cable, and tubing
Colour coded identification of cables, wires, and components
€ 17,77
€ 17,77 1 Reel of 3 Metres (ex VAT)
1
€ 17,77
€ 17,77 1 Reel of 3 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 17,77 |
15 - 49 | € 16,88 |
50+ | € 16,35 |
Технически документи
Спецификации
Brand
RS ProSleeve Diameter
18mm
Colour
Red
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
3m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
UL
Distrelec Product Id
30414519
Страна на произход
China
Детайли за продукта
RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio
From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
How to use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint
Features and Benefits of Flexible Polyolefin Heat Shrink Tubing
Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tube shrinks radially to a third its original diameter hence the ratio of 3:1 Flexible Polyolefin tubing has the following properties:
Very flexible
High 3:1 shrinkage ratio, shrinks to a third of its original diameter, ideal for larger, irregular shapes
Flame retardant (apart from transparent version)
Operating temperature range of -55 to +135°C
Low heat shrink temperature of 70°C (minimum)
Minimum full recovery temperature: 110°C
Excellent electrical insulation properties
Resistant to common fluids and solvents
Excellent abrasion resistance
What is Polyolefin Heat Shrink Tubing Used For?
This polyolefin heat shrinkable tubing is very versatile and is used in both commercial and industrial applications for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. The high 3:1 shrink ratio means this heat shrink tubing can cover larger, more irregular shapes, for instance, it can fit over a cable and the connector on the end to provide a fully sealed, protective covering to the joint. Applications include the following:
Electrical insulation
Environmental protection against moisture, dust, and chemicals.
Mechanical protection to wires and small parts from abrasion
Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
Bundling and organizing harness wires, cable, and tubing
Colour coded identification of cables, wires, and components