RS PRO Heat Shrink Tubing, Red 12mm Sleeve Dia. x 4m Length 3:1 Ratio

Номер на артикул на RS: 700-4526Марка: RS PRODistrelec Article No.: 30414518
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Red

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

4m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Distrelec Product Id

30414518

Страна на произход

China

Детайли за продукта

RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio

From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint

Features and Benefits of Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tube shrinks radially to a third its original diameter hence the ratio of 3:1 Flexible Polyolefin tubing has the following properties:

• Very flexible
• High 3:1 shrinkage ratio, shrinks to a third of its original diameter, ideal for larger, irregular shapes
• Flame retardant (apart from transparent version)
• Operating temperature range of -55 to +135°C
• Low heat shrink temperature of 70°C (minimum)
• Minimum full recovery temperature: 110°C
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Excellent abrasion resistance

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin heat shrinkable tubing is very versatile and is used in both commercial and industrial applications for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. The high 3:1 shrink ratio means this heat shrink tubing can cover larger, more irregular shapes, for instance, it can fit over a cable and the connector on the end to provide a fully sealed, protective covering to the joint. Applications include the following:

• Electrical insulation
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components

Информацията за складовите наличности временно не е налична.

€ 17,63

€ 17,63 1 Reel of 4 Metres (ex VAT)

RS PRO Heat Shrink Tubing, Red 12mm Sleeve Dia. x 4m Length 3:1 Ratio

€ 17,63

€ 17,63 1 Reel of 4 Metres (ex VAT)

RS PRO Heat Shrink Tubing, Red 12mm Sleeve Dia. x 4m Length 3:1 Ratio
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 17,63
15 - 49€ 16,75
50+€ 16,22

Технически документи

Спецификации

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Red

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

4m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Distrelec Product Id

30414518

Страна на произход

China

Детайли за продукта

RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio

From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint

Features and Benefits of Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tube shrinks radially to a third its original diameter hence the ratio of 3:1 Flexible Polyolefin tubing has the following properties:

• Very flexible
• High 3:1 shrinkage ratio, shrinks to a third of its original diameter, ideal for larger, irregular shapes
• Flame retardant (apart from transparent version)
• Operating temperature range of -55 to +135°C
• Low heat shrink temperature of 70°C (minimum)
• Minimum full recovery temperature: 110°C
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Excellent abrasion resistance

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin heat shrinkable tubing is very versatile and is used in both commercial and industrial applications for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. The high 3:1 shrink ratio means this heat shrink tubing can cover larger, more irregular shapes, for instance, it can fit over a cable and the connector on the end to provide a fully sealed, protective covering to the joint. Applications include the following:

• Electrical insulation
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components