Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 20m Length 2:1 Ratio

Номер на артикул на RS: 389-656Марка: RS PRODistrelec Article No.: 30404222
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

20m

Material

Polyolefin

Operating Temperature Range

-45 → +105 °C

Flame Retardant

No

Halogen Free

No

Standards Met

ELV, RoHS Compliant, SFP (R4-0580)

Distrelec Product Id

30404222

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Heat Shrink Tubing Ratio 2:1

This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.

Features and Benefits

• Heat shrink ratio of 2:1
• Flexible polyolefin tubing
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Operating temperature -55°C to +105°C
• Heat Shrink temperature: 90°C
• Easy to store, access and dispense
• Supplied on small reels within the box

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating device.

Информацията за складовите наличности временно не е налична.

€ 46,99

€ 46,99 1 Reel of 20 Metres (ex VAT)

RS PRO Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 20m Length 2:1 Ratio

€ 46,99

€ 46,99 1 Reel of 20 Metres (ex VAT)

RS PRO Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 20m Length 2:1 Ratio
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 46,99
15 - 49€ 44,63
50+€ 43,22

Технически документи

Спецификации

Brand

RS Pro

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

20m

Material

Polyolefin

Operating Temperature Range

-45 → +105 °C

Flame Retardant

No

Halogen Free

No

Standards Met

ELV, RoHS Compliant, SFP (R4-0580)

Distrelec Product Id

30404222

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Heat Shrink Tubing Ratio 2:1

This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.

Features and Benefits

• Heat shrink ratio of 2:1
• Flexible polyolefin tubing
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Operating temperature -55°C to +105°C
• Heat Shrink temperature: 90°C
• Easy to store, access and dispense
• Supplied on small reels within the box

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating device.