RS PRO Heat Shrink Splice Connector, Insulated 0.5-1.5 → 1.5-2.5 mm², 22-16 → 16-14 AWG

Технически документи
Спецификации
Brand
RS ProSplice Type
Heat Shrink
Minimum Wire Size mm²
0.5-1.5mm²
Wire Size
0.5-1.5 → 1.5-2.5 mm², 22-16 → 16-14 AWG
Minimum Wire Size (mm²)
0.5-1.5mm²
Maximum Wire Size mm²
1.5-2.5mm²
Overall Length
36mm
Maximum Wire Size (mm²)
1.5-2.5mm²
Minimum Wire Size AWG
22-16AWG
Diameter
1.7 (d2) mm, 2.3 (d1) mm
Minimum Wire Size (AWG)
22-16AWG
Maximum Wire Size AWG
16-14AWG
Insulation
Insulated
Maximum Wire Size (AWG)
16-14AWG
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
€ 52,65
€ 1,053 Each (In a Bag of 50) (ex VAT)
50
€ 52,65
€ 1,053 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 450 | € 1,053 | € 52,65 |
500 - 950 | € 0,957 | € 47,84 |
1000 - 2450 | € 0,878 | € 43,92 |
2500 - 4950 | € 0,809 | € 40,47 |
5000+ | € 0,734 | € 36,72 |
Технически документи
Спецификации
Brand
RS ProSplice Type
Heat Shrink
Minimum Wire Size mm²
0.5-1.5mm²
Wire Size
0.5-1.5 → 1.5-2.5 mm², 22-16 → 16-14 AWG
Minimum Wire Size (mm²)
0.5-1.5mm²
Maximum Wire Size mm²
1.5-2.5mm²
Overall Length
36mm
Maximum Wire Size (mm²)
1.5-2.5mm²
Minimum Wire Size AWG
22-16AWG
Diameter
1.7 (d2) mm, 2.3 (d1) mm
Minimum Wire Size (AWG)
22-16AWG
Maximum Wire Size AWG
16-14AWG
Insulation
Insulated
Maximum Wire Size (AWG)
16-14AWG
Contact Material
Copper
Страна на произход
Taiwan, Province Of China