RS PRO Heat Sealer Heating Element, 350mm Seal Length For Use With Heat Sealer

Номер на артикул на RS: 183-975Марка: RS PRO
brand-logo
Преглед на всички в Термоуплътнители

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer Heating Element

Seal Length

350mm

Maximum Total Seal Thickness

2 x 25 μm, 2 x 200µm

Plug Type

Type G - British BS 1363

Length

350mm

For Use With

Heat Sealer

Детайли за продукта

Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge

Може да се интересувате от

€ 81,75

€ 81,75 1 Bag of 5 (ex VAT)

RS PRO Heat Sealer Heating Element, 350mm Seal Length For Use With Heat Sealer

€ 81,75

€ 81,75 1 Bag of 5 (ex VAT)

RS PRO Heat Sealer Heating Element, 350mm Seal Length For Use With Heat Sealer

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer Heating Element

Seal Length

350mm

Maximum Total Seal Thickness

2 x 25 μm, 2 x 200µm

Plug Type

Type G - British BS 1363

Length

350mm

For Use With

Heat Sealer

Детайли за продукта

Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge

Може да се интересувате от