RS PRO Heat Sealer Cover For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW Heat Sealer

Номер на артикул на RS: 329-6002Марка: RS PRO
brand-logo
Преглед на всички в Термоуплътнители

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer Cover

Maximum Total Seal Thickness

2 x 25 μm, 2 x 200µm

Plug Type

Type G - British BS 1363

Length

430mm

Width

15mm

For Use With

P200, P200/C, P300, P300/C, P400, P400/C, P400/SW

Детайли за продукта

Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge

€ 58,70

€ 11,74 Each (In a Pack of 5) (ex VAT)

RS PRO Heat Sealer Cover For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW Heat Sealer

€ 58,70

€ 11,74 Each (In a Pack of 5) (ex VAT)

RS PRO Heat Sealer Cover For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW Heat Sealer

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer Cover

Maximum Total Seal Thickness

2 x 25 μm, 2 x 200µm

Plug Type

Type G - British BS 1363

Length

430mm

Width

15mm

For Use With

P200, P200/C, P300, P300/C, P400, P400/C, P400/SW

Детайли за продукта

Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge