RS PRO Heat Sealer, 300mm Seal Length, 2mm Seal Width

Номер на артикул на RS: 912-9119Марка: RS PRO
brand-logo
Преглед на всички в Термоуплътнители

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer

Seal Length

300mm

Seal Width

2mm

Maximum Total Seal Thickness

2 x 150µm

Детайли за продукта

RS Pro Heat Sealers / Cutter

A range of RS Pro Impulse heat sealers which provide an easy and efficient way of sealing bags and other polythene products. It is also ideal for use with lay-flat tubing and the IS300C and IS400C models are available with cutters.

Features and Benefits

Provides water-tight and air-tight seals
Available with cutter
Available in various sizes
Used with film unroller
Easy dispensing
Years of reliable service

Application Information

Ideal for use in Catering, Packaging or General Purpose applications

Може да се интересувате от
RS PRO, 290mm Seal Length, 2mm Seal Width
P.O.A.Всеки (ex VAT)

€ 256,76

€ 256,76 Всеки (ex VAT)

RS PRO Heat Sealer, 300mm Seal Length, 2mm Seal Width

€ 256,76

€ 256,76 Всеки (ex VAT)

RS PRO Heat Sealer, 300mm Seal Length, 2mm Seal Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO, 290mm Seal Length, 2mm Seal Width
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer

Seal Length

300mm

Seal Width

2mm

Maximum Total Seal Thickness

2 x 150µm

Детайли за продукта

RS Pro Heat Sealers / Cutter

A range of RS Pro Impulse heat sealers which provide an easy and efficient way of sealing bags and other polythene products. It is also ideal for use with lay-flat tubing and the IS300C and IS400C models are available with cutters.

Features and Benefits

Provides water-tight and air-tight seals
Available with cutter
Available in various sizes
Used with film unroller
Easy dispensing
Years of reliable service

Application Information

Ideal for use in Catering, Packaging or General Purpose applications

Може да се интересувате от
RS PRO, 290mm Seal Length, 2mm Seal Width
P.O.A.Всеки (ex VAT)