RS PRO Heat Seal Tubing, 2 Roll, 150m Length

Технически документи
Спецификации
Brand
RS ProWidth
150mm
Length Per Roll
150m
Number of Rolls
2
Anti-Static
Yes
Страна на произход
United Kingdom
Детайли за продукта
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProWidth
150mm
Length Per Roll
150m
Number of Rolls
2
Anti-Static
Yes
Страна на произход
United Kingdom
Детайли за продукта
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge