Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO HDMI Cable, 10m Black

Номер на артикул на RS: 121-3278Марка: RS PRO
brand-logo
Преглед на всички в HDMI кабели

Технически документи

Спецификации

Brand

RS Pro

Length

10m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

0.12 mm

Standards Met

REACH

Страна на произход

China

Детайли за продукта

RS Pro High Speed HDMI to HDMI Cable

This RS Pro High-Speed HDMI cable is finished in stylish black colour and features 3D and 1080p Full HD video capability. Gold plated contacts and PVC sheath guarantee a long-lasting operation and excellent transmission.

Features and Benefits:

• High-speed and high-quality made male HDMI to male HDMI cable
• HDMI 19-pin connector type
• Finished in black colour
• Gold plated contacts
• PVC sheath

Standards

REACH

Може да се интересувате от
RS PRO, 10m Male HDMI to Male HDMI 4K
€ 19,57Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO HDMI Cable, 10m Black

P.O.A.

RS PRO HDMI Cable, 10m Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 10m Male HDMI to Male HDMI 4K
€ 19,57Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

10m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

0.12 mm

Standards Met

REACH

Страна на произход

China

Детайли за продукта

RS Pro High Speed HDMI to HDMI Cable

This RS Pro High-Speed HDMI cable is finished in stylish black colour and features 3D and 1080p Full HD video capability. Gold plated contacts and PVC sheath guarantee a long-lasting operation and excellent transmission.

Features and Benefits:

• High-speed and high-quality made male HDMI to male HDMI cable
• HDMI 19-pin connector type
• Finished in black colour
• Gold plated contacts
• PVC sheath

Standards

REACH

Може да се интересувате от
RS PRO, 10m Male HDMI to Male HDMI 4K
€ 19,57Всеки (ex VAT)