RS PRO HDMI 1.4, 3m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz

Номер на артикул на RS: 266-8449Марка: RS PRO
brand-logo
Преглед на всички в HDMI кабели

Технически документи

Спецификации

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Braid

Size of Strands

0.12 mm, 0.254 mm

Outer Sheath Material

PVC

Страна на произход

China

€ 29,98

€ 29,98 1 Box of 5 (ex VAT)

RS PRO HDMI 1.4, 3m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz

€ 29,98

€ 29,98 1 Box of 5 (ex VAT)

RS PRO HDMI 1.4, 3m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Braid

Size of Strands

0.12 mm, 0.254 mm

Outer Sheath Material

PVC

Страна на произход

China