RS PRO Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 600V ac Max - RS Calibrated

Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Current Measurement
100A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
True RMS
Yes
Absolute Maximum Capacitance Measurement
99.99mF
AC Current Measurement Resolution
0.1A
Resistance Measurement Resolution
10kΩ
DC Voltage Measurement Resolution
100mV
AC Voltage Measurement Resolution
100mV
Capacitance Measurement Resolution
0.01.mF
Safety Category Level
CAT II, CAT III
Safety Category
CAT 2, CAT 3
Dimensions
126 x 59 x 32mm
Best DC Voltage Accuracy
+1.5%±5
Best Temperature Measurement Accuracy
±1.5 °C
Best AC Voltage Accuracy
+1.5%±5
Best Capacitance Measurement Accuracy
5%±5
Height
32mm
Weight
124g
Best DC Current Accuracy
+3%±5
Safety Category Voltage
300 V, 600V
Battery Type
AA
Best Resistance Measurement Accuracy
+3%±8
Best AC Current Accuracy
+3%±5
Width
126mm
Length
59mm
Страна на произход
China
€ 122,70
€ 122,70 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 122,70
€ 122,70 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Current Measurement
100A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
True RMS
Yes
Absolute Maximum Capacitance Measurement
99.99mF
AC Current Measurement Resolution
0.1A
Resistance Measurement Resolution
10kΩ
DC Voltage Measurement Resolution
100mV
AC Voltage Measurement Resolution
100mV
Capacitance Measurement Resolution
0.01.mF
Safety Category Level
CAT II, CAT III
Safety Category
CAT 2, CAT 3
Dimensions
126 x 59 x 32mm
Best DC Voltage Accuracy
+1.5%±5
Best Temperature Measurement Accuracy
±1.5 °C
Best AC Voltage Accuracy
+1.5%±5
Best Capacitance Measurement Accuracy
5%±5
Height
32mm
Weight
124g
Best DC Current Accuracy
+3%±5
Safety Category Voltage
300 V, 600V
Battery Type
AA
Best Resistance Measurement Accuracy
+3%±8
Best AC Current Accuracy
+3%±5
Width
126mm
Length
59mm
Страна на произход
China