Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Handheld Capacitance Meter 20mF With RS Calibration

Номер на артикул на RS: 123-8785Марка: RS PRO
brand-logo
Преглед на всички в LCR измерватели

Технически документи

Спецификации

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Battery Life

200 h

Calibrated

RSCAL

Battery Type

9V

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

87 x 39 x 185mm

Weight

290g

Height

185mm

Length

87mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

39mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro DM-9023 Handheld Capacitance Meter with LCD

RS Pro DM-9023 LCR meter is a great value handheld capacitance meter which features an 18 mm high 2000-count LCD display. Ability to check tolerance, sort values, select precision values, unmarked capacitors measurement and switch or PCB layout capacitance. Lead capacitance may be nulled out with the instrument's front panel zero adjust facility. Also includes alligator clips, instructions, test lead set, rubber holster, 9v PP3, spare fuse 0.2A and alkaline battery.

Features and Benefits:

• Nine rotary switch selectable ranges, covering 200 μF to 20000 μF
• Accuracy 200 pF - 2000 μF ±1% FS ±1 digit, 20 kμF ±2% FS ±2 digits
• Low power consumption
• Up to 200 hours battery life
• Sampling rate 0.5 seconds
• High accuracy
• Test frequency 8Hz

Dimensions 185 x 87 x 39 mm

Areas of Application

Laboratory applications
Field service applications

Supplied with

instructions, test lead set, rubber holster, 9V PP3 alkaline battery

Информацията за складовите наличности временно не е налична.

€ 212,02

€ 212,02 Всеки (ex VAT)

RS PRO Handheld Capacitance Meter 20mF With RS Calibration

Calibration type

€ 212,02

€ 212,02 Всеки (ex VAT)

RS PRO Handheld Capacitance Meter 20mF With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Battery Life

200 h

Calibrated

RSCAL

Battery Type

9V

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

87 x 39 x 185mm

Weight

290g

Height

185mm

Length

87mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

39mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro DM-9023 Handheld Capacitance Meter with LCD

RS Pro DM-9023 LCR meter is a great value handheld capacitance meter which features an 18 mm high 2000-count LCD display. Ability to check tolerance, sort values, select precision values, unmarked capacitors measurement and switch or PCB layout capacitance. Lead capacitance may be nulled out with the instrument's front panel zero adjust facility. Also includes alligator clips, instructions, test lead set, rubber holster, 9v PP3, spare fuse 0.2A and alkaline battery.

Features and Benefits:

• Nine rotary switch selectable ranges, covering 200 μF to 20000 μF
• Accuracy 200 pF - 2000 μF ±1% FS ±1 digit, 20 kμF ±2% FS ±2 digits
• Low power consumption
• Up to 200 hours battery life
• Sampling rate 0.5 seconds
• High accuracy
• Test frequency 8Hz

Dimensions 185 x 87 x 39 mm

Areas of Application

Laboratory applications
Field service applications

Supplied with

instructions, test lead set, rubber holster, 9V PP3 alkaline battery