Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hand Ratcheting Crimp Tool for Insulated DIN terminals red, blue, yellow, 0.75 → 6mm² Wire

Номер на артикул на RS: 399-2019Марка: RS PRODistrelec Article No.: 30405623
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Wire Size AWG

22 → 14AWG

Wire Size (AWG)

22 → 14AWG

Wire Size mm²

0.75 → 6mm²

Wire Size (mm²)

0.75 → 6mm²

Product Type

Crimp Tool

For Use With

Insulated DIN terminals red, blue, yellow

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Oval

Overall Length

225mm

Distrelec Product Id

30405623

Страна на произход

Sweden

Детайли за продукта

RS Pro Ratchet Crimping Tool for Insulated Crimp Terminals

RS PRO Ratchet Crimping Tool – Overview

From RS PRO a durable, reliable hand operated precision ratchet crimping tool made from high-quality hardened steel alloy for crimping insulated crimp terminals. This hand tool consists of two handles with a non-slip ergonomic design for comfortable use, a ratchet mechanism, and a die assembly. The die assembly features 3 crimping profiles marked with a red, blue and yellow dot that correspond to the wire size being crimped for easy identification.

Ratchet Mechanism

The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
This hand crimp tool also features a ratchet release trigger which, when pushed releases the tool handle in the event of obstructions or miscrimps

Adjustable Crimp Force

This hand crimping tool features a cam that is used to adjust the crimping force. The cam locking bolt and washer are removed using an Allen key and cam is simply turned to either loosen or tighten the tool. Once the required setting is selected the cam washer and bolt are locked back into place

Features and Benefits:

• Durable and easy to use
• Robust hardened steel alloy design
• Ratchet mechanism ensures that full crimp cycle is achieved
• Ratchet release mechanism
• Adjustable crimp force
• Crimping cavities marked with coloured wire dot for easy identification
• Ergonomically designed, non-slip handles for comfortable use
• Life span of 50000 cycles

Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

FAQs

What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping insulated crimp terminals with a wire size range of 0.75 sq mm to 6 sq mm.

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants

*Use a light mineral-free oil

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 166,92

€ 166,92 Всеки (ex VAT)

RS PRO Hand Ratcheting Crimp Tool for Insulated DIN terminals red, blue, yellow, 0.75 → 6mm² Wire

€ 166,92

€ 166,92 Всеки (ex VAT)

RS PRO Hand Ratcheting Crimp Tool for Insulated DIN terminals red, blue, yellow, 0.75 → 6mm² Wire
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Wire Size AWG

22 → 14AWG

Wire Size (AWG)

22 → 14AWG

Wire Size mm²

0.75 → 6mm²

Wire Size (mm²)

0.75 → 6mm²

Product Type

Crimp Tool

For Use With

Insulated DIN terminals red, blue, yellow

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Oval

Overall Length

225mm

Distrelec Product Id

30405623

Страна на произход

Sweden

Детайли за продукта

RS Pro Ratchet Crimping Tool for Insulated Crimp Terminals

RS PRO Ratchet Crimping Tool – Overview

From RS PRO a durable, reliable hand operated precision ratchet crimping tool made from high-quality hardened steel alloy for crimping insulated crimp terminals. This hand tool consists of two handles with a non-slip ergonomic design for comfortable use, a ratchet mechanism, and a die assembly. The die assembly features 3 crimping profiles marked with a red, blue and yellow dot that correspond to the wire size being crimped for easy identification.

Ratchet Mechanism

The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
This hand crimp tool also features a ratchet release trigger which, when pushed releases the tool handle in the event of obstructions or miscrimps

Adjustable Crimp Force

This hand crimping tool features a cam that is used to adjust the crimping force. The cam locking bolt and washer are removed using an Allen key and cam is simply turned to either loosen or tighten the tool. Once the required setting is selected the cam washer and bolt are locked back into place

Features and Benefits:

• Durable and easy to use
• Robust hardened steel alloy design
• Ratchet mechanism ensures that full crimp cycle is achieved
• Ratchet release mechanism
• Adjustable crimp force
• Crimping cavities marked with coloured wire dot for easy identification
• Ergonomically designed, non-slip handles for comfortable use
• Life span of 50000 cycles

Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

FAQs

What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping insulated crimp terminals with a wire size range of 0.75 sq mm to 6 sq mm.

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants

*Use a light mineral-free oil

Може да се интересувате от