Технически документи
Спецификации
Brand
RS ProProduct Type
Crimp Tool
For Use With
Coaxial Connectors
Operation
Hand
Ratcheting
Yes
Height Safe
No
Crimp Profile
Hexagon
Overall Length
195 mm
Страна на произход
Sweden
Детайли за продукта
RS Pro Crimp Tool For SMA, SMB and SMC Connectors
The 447-459 is an "Original line" hand crimp tool for SMA, SMB, SMC connectors. Producing 3.25 mm, 4.52 mm, 1.69 mm/.128'', 0.178'', 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed.
Suitable for a wide range of cables, see product data sheet for a list.
Features and Benefits:
• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear miscrimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: lifespan exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction
• Suitable for wire types RG 58, RG 59, RG 62
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
€ 208,67
€ 208,67 Всеки (ex VAT)
1
€ 208,67
€ 208,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProProduct Type
Crimp Tool
For Use With
Coaxial Connectors
Operation
Hand
Ratcheting
Yes
Height Safe
No
Crimp Profile
Hexagon
Overall Length
195 mm
Страна на произход
Sweden
Детайли за продукта
RS Pro Crimp Tool For SMA, SMB and SMC Connectors
The 447-459 is an "Original line" hand crimp tool for SMA, SMB, SMC connectors. Producing 3.25 mm, 4.52 mm, 1.69 mm/.128'', 0.178'', 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed.
Suitable for a wide range of cables, see product data sheet for a list.
Features and Benefits:
• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear miscrimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: lifespan exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction
• Suitable for wire types RG 58, RG 59, RG 62
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.