RS PRO Hand Pressure Pump 50bar

Номер на артикул на RS: 124-1950Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pump Type

Hand

Maximum Pressure

50bar

Pressure Connection

1/2 in BSP

Flow Volume

45ml

Tank Capacity

12l

Minimum Pressure

0bar

Страна на произход

China

Детайли за продукта

RS Pro Pressure Test Pump

RS Pro pressure test pump is a self-contained unit that can be used on heating systems, refrigeration systems, water or oil carrying pipework. The pump is able to test the air, oil or water pressure within a system and enables the user to release or increase the pressure accordingly.

Features and Benefits:

• Efficient running needle valves ensure continuous operation
• Pump plunger can be lubricated and has replaceable seals
• Fitted with high pressure hose and connector
• Including pressure house with inch inside thread
• Testing and pressure range 0-50bar /750PSI

Specifications:

• Overall size in 53 x 20 x 30 cm
• Pump body
• Finished with a powder coating in red
• Pressure 0 bar to 50 bar
• Flow volume 45 ml
• Flexible hose pipe with inch BSP connection

Application Information

RS Pro Pressure Test Pump is the ideal tool for pressure testing in plumbing and servicing applications

How do pressure pumps work?

When the pump is connected to a system, check valves on entry and exit ports, in conjunction with the pressure dial show the current pressure. To increase pressure a piston, rotary vane or diaphragm principle is used to pump air by the user in to the system. The pump draws air in and pushes it in to the system. To decrease pressure a valve can be opened to decrease the pressure allowing air to leave the system.

Може да се интересувате от
Virax Hand Pressure Pump 50bar
€ 505,11Всеки (ex VAT)

P.O.A.

RS PRO Hand Pressure Pump 50bar

P.O.A.

RS PRO Hand Pressure Pump 50bar

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Virax Hand Pressure Pump 50bar
€ 505,11Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Pump Type

Hand

Maximum Pressure

50bar

Pressure Connection

1/2 in BSP

Flow Volume

45ml

Tank Capacity

12l

Minimum Pressure

0bar

Страна на произход

China

Детайли за продукта

RS Pro Pressure Test Pump

RS Pro pressure test pump is a self-contained unit that can be used on heating systems, refrigeration systems, water or oil carrying pipework. The pump is able to test the air, oil or water pressure within a system and enables the user to release or increase the pressure accordingly.

Features and Benefits:

• Efficient running needle valves ensure continuous operation
• Pump plunger can be lubricated and has replaceable seals
• Fitted with high pressure hose and connector
• Including pressure house with inch inside thread
• Testing and pressure range 0-50bar /750PSI

Specifications:

• Overall size in 53 x 20 x 30 cm
• Pump body
• Finished with a powder coating in red
• Pressure 0 bar to 50 bar
• Flow volume 45 ml
• Flexible hose pipe with inch BSP connection

Application Information

RS Pro Pressure Test Pump is the ideal tool for pressure testing in plumbing and servicing applications

How do pressure pumps work?

When the pump is connected to a system, check valves on entry and exit ports, in conjunction with the pressure dial show the current pressure. To increase pressure a piston, rotary vane or diaphragm principle is used to pump air by the user in to the system. The pump draws air in and pushes it in to the system. To decrease pressure a valve can be opened to decrease the pressure allowing air to leave the system.

Може да се интересувате от
Virax Hand Pressure Pump 50bar
€ 505,11Всеки (ex VAT)