RS PRO Hand Crimp Tool for QM Contacts, 0.32 → 1.29mm² Wire

Номер на артикул на RS: 468-686Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Wire Size AWG

24 → 16AWG

Wire Size mm²

0.32 → 1.29mm²

Product Type

Crimp Tool

For Use With

QM Contacts

Operation

Hand

Ratcheting

No

Height Safe

No

Overall Length

220 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Crimp Tool for QM Multipole Connectors

RS PRO crimp tool for QM multipole connectors. Made from glass-fibre reinforced plastic which conforms to DIN 43651. This 850 mm crimp tool supports a wire size of 16 to 24 AWG and is suitable for a variety of applications such as mains and control lead connections. Strong, dependable and comfortable in both hands.

Features and Benefits

• Made from glass fibre reinforced plastic
• Conforms to DIN 43651 standards
• Supports a wire size of 16 to 24 AWG
• High quality hardened steel jaws
• Blacked pressed steel handles
• PVC handle sleeves

Typical Applications:

• Maintenance & repair
• Electrical Installations
• Computer Interfacing
• Cable assemblies

FAQ:
What is this tool used for?

• Designed to crimp QM multipole connectors
• 9-way IP68 sealed connectors onto size wires 16 to 24 AWG

How easy are they to use?

They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Може да се интересувате от

€ 57,06

€ 57,06 Всеки (ex VAT)

RS PRO Hand Crimp Tool for QM Contacts, 0.32 → 1.29mm² Wire

€ 57,06

€ 57,06 Всеки (ex VAT)

RS PRO Hand Crimp Tool for QM Contacts, 0.32 → 1.29mm² Wire

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Wire Size AWG

24 → 16AWG

Wire Size mm²

0.32 → 1.29mm²

Product Type

Crimp Tool

For Use With

QM Contacts

Operation

Hand

Ratcheting

No

Height Safe

No

Overall Length

220 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Crimp Tool for QM Multipole Connectors

RS PRO crimp tool for QM multipole connectors. Made from glass-fibre reinforced plastic which conforms to DIN 43651. This 850 mm crimp tool supports a wire size of 16 to 24 AWG and is suitable for a variety of applications such as mains and control lead connections. Strong, dependable and comfortable in both hands.

Features and Benefits

• Made from glass fibre reinforced plastic
• Conforms to DIN 43651 standards
• Supports a wire size of 16 to 24 AWG
• High quality hardened steel jaws
• Blacked pressed steel handles
• PVC handle sleeves

Typical Applications:

• Maintenance & repair
• Electrical Installations
• Computer Interfacing
• Cable assemblies

FAQ:
What is this tool used for?

• Designed to crimp QM multipole connectors
• 9-way IP68 sealed connectors onto size wires 16 to 24 AWG

How easy are they to use?

They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Може да се интересувате от