RS PRO Halogen Machine Light, 240 V ac, IP65, 830mm Arm Length

Технически документи
Спецификации
Brand
RS ProLamp Type
Halogen
Lamp Supplied
Yes
Luminosity
1520lm
Voltage Rating
240 V ac
Light Style
Articulated Arm
Wattage
55W
Arm Length
830mm
Arm Type
Articulated
IP Rating
IP65
Maximum Reach
830mm
Integral transformer
Yes
Cable Length
1.8m
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Adjustable Halogen Machine Light, 55W
From our high quality RS Pro brand, this halogen task light is a perfect addition to your workstation. With an energy efficient halogen bulb, the machine light has a bright output, so you can enjoy shadow-free lighting for clear and comfortable working.
The machine light features an adjustable arm, with three points of articulation to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment, with an on/off switch located on the head for extra convenience.
With a built-in 240/12V transformer, and an easy-to-install mounting base, the RS Pro halogen machine light offers a versatile and reliable answer to your workplace illumination needs.
Features and Benefits
IP65 rated for excellent protection against industrial conditions
Low voltage power lamp for cost saving energy efficiency
Anti-glare louvre for added comfort
Diecast head for extra protection
Re-enforced tempered glass lens provides impact resistance
Robust build for a long service life of 40,000 hours
830mm arm length, with 830mm reach
Applications
This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants, oils, coolant and swarf. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;
Semiconductors manufacturing equipment
Repair
Maintenance
Prototyping
Installation
This adjustable machine light is furnished with 1.8 meters of power cord, with no plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether youre a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.
Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace lighting in almost any industry, RS Pro has the solution you need.
€ 147,39
€ 147,39 Всеки (ex VAT)
1
€ 147,39
€ 147,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLamp Type
Halogen
Lamp Supplied
Yes
Luminosity
1520lm
Voltage Rating
240 V ac
Light Style
Articulated Arm
Wattage
55W
Arm Length
830mm
Arm Type
Articulated
IP Rating
IP65
Maximum Reach
830mm
Integral transformer
Yes
Cable Length
1.8m
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Adjustable Halogen Machine Light, 55W
From our high quality RS Pro brand, this halogen task light is a perfect addition to your workstation. With an energy efficient halogen bulb, the machine light has a bright output, so you can enjoy shadow-free lighting for clear and comfortable working.
The machine light features an adjustable arm, with three points of articulation to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment, with an on/off switch located on the head for extra convenience.
With a built-in 240/12V transformer, and an easy-to-install mounting base, the RS Pro halogen machine light offers a versatile and reliable answer to your workplace illumination needs.
Features and Benefits
IP65 rated for excellent protection against industrial conditions
Low voltage power lamp for cost saving energy efficiency
Anti-glare louvre for added comfort
Diecast head for extra protection
Re-enforced tempered glass lens provides impact resistance
Robust build for a long service life of 40,000 hours
830mm arm length, with 830mm reach
Applications
This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants, oils, coolant and swarf. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;
Semiconductors manufacturing equipment
Repair
Maintenance
Prototyping
Installation
This adjustable machine light is furnished with 1.8 meters of power cord, with no plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether youre a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.
Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace lighting in almost any industry, RS Pro has the solution you need.