Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Номер на артикул на RS: 399-956Марка: RS PRODistrelec Article No.: 30403051
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sleeve Diameter

12.7mm

Colour

Clear

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

Distrelec Product Id

30403051

Страна на произход

Japan

Детайли за продукта

RS Pro Clear Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, transparent polyolefin. This clear heat shrink tubing allows marker tags and identification marks on cables and wires to be viewed through the tubing after it has been applied. The shrink ratio of this clear heat shrink tubing is 2:1 which means it shrinks to half of its original diameter and is SAE-AMS-DTL-23053 approved

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits of Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. Flexible Polyolefin tubing has the following properties:

• Very flexible
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Operating temperature range of -55 to +135°C
• Shrink temperature of 110°C minimum
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Excellent abrasion resistance
• SAE-AMS-DTL-23053/5 Class 2 approved

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin heat-shrinkable tubing is very versatile and is used in military and aerospace applications, industrial machinery, electronics and construction machinery. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:

• Electrical insulation and protection of resistors and capacitors
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.

Информацията за складовите наличности временно не е налична.

€ 21,37

€ 4,274 Each (In a Pack of 5) (ex VAT)

RS PRO Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio

€ 21,37

€ 4,274 Each (In a Pack of 5) (ex VAT)

RS PRO Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 70€ 4,274€ 21,37
75 - 245€ 4,06€ 20,30
250+€ 3,932€ 19,66

Технически документи

Спецификации

Brand

RS Pro

Sleeve Diameter

12.7mm

Colour

Clear

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

Distrelec Product Id

30403051

Страна на произход

Japan

Детайли за продукта

RS Pro Clear Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, transparent polyolefin. This clear heat shrink tubing allows marker tags and identification marks on cables and wires to be viewed through the tubing after it has been applied. The shrink ratio of this clear heat shrink tubing is 2:1 which means it shrinks to half of its original diameter and is SAE-AMS-DTL-23053 approved

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits of Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. Flexible Polyolefin tubing has the following properties:

• Very flexible
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Operating temperature range of -55 to +135°C
• Shrink temperature of 110°C minimum
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Excellent abrasion resistance
• SAE-AMS-DTL-23053/5 Class 2 approved

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin heat-shrinkable tubing is very versatile and is used in military and aerospace applications, industrial machinery, electronics and construction machinery. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:

• Electrical insulation and protection of resistors and capacitors
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.