RS PRO Halogen Clear Bulb, P14.5s 24 V

Номер на артикул на RS: 235-720Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Bulb

Colour

Clear

Bulb Type

Halogen

Lamp Base

P14.5s

Voltage Rating

24 V

Dimensions

10 x 68 mm

Страна на произход

United Kingdom

Детайли за продукта

Flashing Filament Beacons

Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.

Approximately 80 flash per minute
60W light output where bulb is supplied
High protection rating of IP56
Optional cage guard for three point mount versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm Beacon Base diameter
Three point mounting

Supplied with

Bulb (except 12/24V versions)

€ 3,77

€ 3,77 Всеки (ex VAT)

RS PRO Halogen Clear Bulb, P14.5s 24 V

€ 3,77

€ 3,77 Всеки (ex VAT)

RS PRO Halogen Clear Bulb, P14.5s 24 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Bulb

Colour

Clear

Bulb Type

Halogen

Lamp Base

P14.5s

Voltage Rating

24 V

Dimensions

10 x 68 mm

Страна на произход

United Kingdom

Детайли за продукта

Flashing Filament Beacons

Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.

Approximately 80 flash per minute
60W light output where bulb is supplied
High protection rating of IP56
Optional cage guard for three point mount versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm Beacon Base diameter
Three point mounting

Supplied with

Bulb (except 12/24V versions)