RS PRO, H07RNF, 100m 5 Core, Black Elastomer Power Cable +60°C

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
5
Sheath Colour
Black
Length
100m
Armoured
No
Cable Type
H07RNF
Current Rating
10 A
Outer Diameter
11.2 → 14.4mm
CPR Certification
Eca
Sheath Material
Elastomer
Voltage Rating
450/750 V
Conductor Strand Type
Stranded
Standards Met
EN 50525-2-21
Cable Shape
Multi-Conductor
Maximum Operating Temperature
+60°C
Series
H07RNF
American Wire Gauge
15 AWG
Insulation material
Elastomer
Conductor Material
Bare Copper
Fire Behaviour
IEC 60332-1
Minimum Operating Temperature
-40°C
Страна на произход
Turkey
€ 701,20
€ 701,20 1 Reel of 100 Metres (ex VAT)
1
€ 701,20
€ 701,20 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
5
Sheath Colour
Black
Length
100m
Armoured
No
Cable Type
H07RNF
Current Rating
10 A
Outer Diameter
11.2 → 14.4mm
CPR Certification
Eca
Sheath Material
Elastomer
Voltage Rating
450/750 V
Conductor Strand Type
Stranded
Standards Met
EN 50525-2-21
Cable Shape
Multi-Conductor
Maximum Operating Temperature
+60°C
Series
H07RNF
American Wire Gauge
15 AWG
Insulation material
Elastomer
Conductor Material
Bare Copper
Fire Behaviour
IEC 60332-1
Minimum Operating Temperature
-40°C
Страна на произход
Turkey