RS PRO H05VVF 1.5 mm² 2 Core Power Cable, H05VV-F, Grey PVC, 50m

Номер на артикул на RS: 201-0547Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Grey

Length

50m

Armoured

No

Cable Type

H05VVF

Current Rating

10 A

Outer Diameter

6.8 → 8.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

American Wire Gauge

15 AWG

Series

H05VVF

Minimum Operating Temperature

-5°C

Cable Shape

Multi-Conductor

Standards Met

CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1

Maximum Operating Temperature

+70°C

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Insulation material

PVC

Страна на произход

Turkey

Може да се интересувате от

€ 98,00

€ 98,00 1 Reel of 50 Metres (ex VAT)

RS PRO H05VVF 1.5 mm² 2 Core Power Cable, H05VV-F, Grey PVC, 50m

€ 98,00

€ 98,00 1 Reel of 50 Metres (ex VAT)

RS PRO H05VVF 1.5 mm² 2 Core Power Cable, H05VV-F, Grey PVC, 50m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Grey

Length

50m

Armoured

No

Cable Type

H05VVF

Current Rating

10 A

Outer Diameter

6.8 → 8.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

American Wire Gauge

15 AWG

Series

H05VVF

Minimum Operating Temperature

-5°C

Cable Shape

Multi-Conductor

Standards Met

CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1

Maximum Operating Temperature

+70°C

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Insulation material

PVC

Страна на произход

Turkey

Може да се интересувате от