RS PRO GS-5800 Ultrasonic Leak Detector

Номер на артикул на RS: 123-8775Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Battery Type

9V

Dimensions

70 x 28 x 255mm

Display Type

LED

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number

GS-5800

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO GS-5800 W/GS-400, EA-100 Ultrasonic Leak and Emission Detector

The RS PRO GS-5800 W/GS-400, EA-100 is a great value ultrasonic detector which locates the source of the ultrasonic emissions generated by gas or air leaks. This device has many great features including a bar LED display panel and audible tone. It can be used with its transmitter to locate roof, wind-shield and gasket leaks, and to indicate leaks in pipes and conduits. The leakage detector can be used to detect vacuum leaks or pressure leaks in refrigeration and air conditioning installation. A leak will emit an ultrasonic sound as the refrigerant escapes the unit. The detector can be used to pinpoint the exact location of the leak by "homing" in on this sound.

Electrical arcing can be detected with the ultrasonic leak detector. Arcing produces a rich ultrasonic spectrum that is quite noisy. The PVC pipe can be used to extend the sensor horn of the detector for safety purposes.

Features and Benefits

  • Visual bar LED display panel which shows the leakage level

  • Identifies and pinpoints leaks generated by pressure, vacuum, water, gas or air

  • Audible indication - an audible sound by either internal buzzer or earphones

  • Rubble bottle plug with plastic tubing - can be used to extend the sensor horn, carrying the sound from places too tight and dangerous for human contact

  • 1/2 inch PVC pipe - the horn of the ultrasonic leak detection unit is designed so that the pipe will fit into the horn to eliminate the background noise and protect the operator

  • Frequency. Response 20 KHz to 100 KHz

  • Power supply 9 V battery

  • Operating Temperature 0 degrees C to +580 degrees C

  • Operating Humidity Max. 80% RH

  • Dimensions: 255 x 70 x 28 (HWD) mm

  • Weight 260 g approximately with battery

Typical Application

The RS PRO leak detector is ideal for inspecting:

  • Leaks in refrigeration and air condition systems

  • Leaks in heating system

  • Internal leaks in steam transfers

  • Compressed air leaks

  • Tire and tube leaks

  • Engine seals

  • Electrical arcing

Supplied with

User manual, ear pieces, accessories for use in awkward places (rubber bottle plug with plastic tubing and inch PVC pipe) , moulded case

Warning

Not designed to detect the leakage of flammable gas

Може да се интересувате от
RS PRO Air Quality Meter, Battery-Powered
P.O.A.Всеки (ex VAT)
RS PRO Ultrasonic Leak Detector
P.O.A.Всеки (ex VAT)
Ultrasonic Leak Detector Kit
P.O.A.Всеки (ex VAT)

€ 359,55

€ 359,55 Всеки (ex VAT)

RS PRO GS-5800 Ultrasonic Leak Detector

€ 359,55

€ 359,55 Всеки (ex VAT)

RS PRO GS-5800 Ultrasonic Leak Detector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Air Quality Meter, Battery-Powered
P.O.A.Всеки (ex VAT)
RS PRO Ultrasonic Leak Detector
P.O.A.Всеки (ex VAT)
Ultrasonic Leak Detector Kit
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Battery Type

9V

Dimensions

70 x 28 x 255mm

Display Type

LED

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number

GS-5800

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO GS-5800 W/GS-400, EA-100 Ultrasonic Leak and Emission Detector

The RS PRO GS-5800 W/GS-400, EA-100 is a great value ultrasonic detector which locates the source of the ultrasonic emissions generated by gas or air leaks. This device has many great features including a bar LED display panel and audible tone. It can be used with its transmitter to locate roof, wind-shield and gasket leaks, and to indicate leaks in pipes and conduits. The leakage detector can be used to detect vacuum leaks or pressure leaks in refrigeration and air conditioning installation. A leak will emit an ultrasonic sound as the refrigerant escapes the unit. The detector can be used to pinpoint the exact location of the leak by "homing" in on this sound.

Electrical arcing can be detected with the ultrasonic leak detector. Arcing produces a rich ultrasonic spectrum that is quite noisy. The PVC pipe can be used to extend the sensor horn of the detector for safety purposes.

Features and Benefits

  • Visual bar LED display panel which shows the leakage level

  • Identifies and pinpoints leaks generated by pressure, vacuum, water, gas or air

  • Audible indication - an audible sound by either internal buzzer or earphones

  • Rubble bottle plug with plastic tubing - can be used to extend the sensor horn, carrying the sound from places too tight and dangerous for human contact

  • 1/2 inch PVC pipe - the horn of the ultrasonic leak detection unit is designed so that the pipe will fit into the horn to eliminate the background noise and protect the operator

  • Frequency. Response 20 KHz to 100 KHz

  • Power supply 9 V battery

  • Operating Temperature 0 degrees C to +580 degrees C

  • Operating Humidity Max. 80% RH

  • Dimensions: 255 x 70 x 28 (HWD) mm

  • Weight 260 g approximately with battery

Typical Application

The RS PRO leak detector is ideal for inspecting:

  • Leaks in refrigeration and air condition systems

  • Leaks in heating system

  • Internal leaks in steam transfers

  • Compressed air leaks

  • Tire and tube leaks

  • Engine seals

  • Electrical arcing

Supplied with

User manual, ear pieces, accessories for use in awkward places (rubber bottle plug with plastic tubing and inch PVC pipe) , moulded case

Warning

Not designed to detect the leakage of flammable gas

Може да се интересувате от
RS PRO Air Quality Meter, Battery-Powered
P.O.A.Всеки (ex VAT)
RS PRO Ultrasonic Leak Detector
P.O.A.Всеки (ex VAT)
Ultrasonic Leak Detector Kit
P.O.A.Всеки (ex VAT)