RS PRO Grey/Yellow ABS Push Button Enclosure - 1 Hole 22mm Diameter

Технически документи
Спецификации
Brand
RS ProSeries
CCS
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey/Yellow
Enclosure Material
ABS
IP Rating
IP65
Length
70mm
Width
70mm
Depth
74mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
For Use With
Control Switch and Equipment
Dimensions
70 x 70 x 74mm
Operating Temperature Range
-25 → +70°C
Страна на произход
Italy
€ 19,04
€ 19,04 Всеки (ex VAT)
1
€ 19,04
€ 19,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
CCS
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey/Yellow
Enclosure Material
ABS
IP Rating
IP65
Length
70mm
Width
70mm
Depth
74mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
For Use With
Control Switch and Equipment
Dimensions
70 x 70 x 74mm
Operating Temperature Range
-25 → +70°C
Страна на произход
Italy