RS PRO Grey/Black 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.22mm²
Sheath Colour
Grey/Black
Cable Shape
Circular
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.2mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Standards Met
Def Stan 61-12 Part 6
Cable Type
Class 5 BS EN 60228
Number of Strands
7
Size of Strands
0.2mm
Outer Sheath Material
PVC
Страна на произход
China
€ 15,11
€ 15,11 1 Reel of 100 Metres (ex VAT)
1
€ 15,11
€ 15,11 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.22mm²
Sheath Colour
Grey/Black
Cable Shape
Circular
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.2mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Standards Met
Def Stan 61-12 Part 6
Cable Type
Class 5 BS EN 60228
Number of Strands
7
Size of Strands
0.2mm
Outer Sheath Material
PVC
Страна на произход
China